Technical documents
Specifications
Brand
Analog DevicesMinimum Output Voltage
0.8 V
Maximum Output Voltage
5 V
Minimum Input Voltage
2.25 V
Maximum Input Voltage
5.5 V
Maximum Output Current
4A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
4 MHz
Package Type
TSSOP
Pin Count
20
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
1.05mm
Width
2.74mm
Efficiency
95%
Dimensions
6.6 x 2.74 x 1.05mm
Line Regulation
0.2 %/V
Load Regulation
0.2 %
Switching Regulator
Yes
Length
6.6mm
Product details
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Stock information temporarily unavailable.
P.O.A.
Production pack (Tube)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
1
Technical documents
Specifications
Brand
Analog DevicesMinimum Output Voltage
0.8 V
Maximum Output Voltage
5 V
Minimum Input Voltage
2.25 V
Maximum Input Voltage
5.5 V
Maximum Output Current
4A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
4 MHz
Package Type
TSSOP
Pin Count
20
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
1.05mm
Width
2.74mm
Efficiency
95%
Dimensions
6.6 x 2.74 x 1.05mm
Line Regulation
0.2 %/V
Load Regulation
0.2 %
Switching Regulator
Yes
Length
6.6mm
Product details
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
