Analog Devices MAT03EHZ Dual PNP Transistor, 20 mA, 36 V, 6-Pin TO-78

RS Stock No.: 820-8993Brand: Analog DevicesManufacturers Part No.: MAT03EHZ
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

36 V

Package Type

TO-78

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

36 V

Maximum Operating Frequency

10 kHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+85 °C

Dimensions

9.4 (Dia.) x 4.7mm

Product details

Matched Dual & Quad Transistors, Analog Devices

Bipolar Transistors, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices MAT03EHZ Dual PNP Transistor, 20 mA, 36 V, 6-Pin TO-78

P.O.A.

Analog Devices MAT03EHZ Dual PNP Transistor, 20 mA, 36 V, 6-Pin TO-78
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

36 V

Package Type

TO-78

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

36 V

Maximum Operating Frequency

10 kHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+85 °C

Dimensions

9.4 (Dia.) x 4.7mm

Product details

Matched Dual & Quad Transistors, Analog Devices

Bipolar Transistors, Analog Devices