Analog Devices SSM2220SZ Dual PNP Transistor, 20 mA, 36 V, 8-Pin SOIC

RS Stock No.: 709-8580Brand: Analog DevicesManufacturers Part No.: SSM2220SZ
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

36 V

Package Type

SOIC

Mounting Type

Surface Mount

Transistor Configuration

Isolated

Maximum Collector Base Voltage

36 V

Pin Count

8

Number of Elements per Chip

2

Maximum Operating Temperature

+85 °C

Dimensions

1.5 x 5 x 4mm

Product details

Matched Dual & Quad Transistors, Analog Devices

Bipolar Transistors, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices SSM2220SZ Dual PNP Transistor, 20 mA, 36 V, 8-Pin SOIC

P.O.A.

Analog Devices SSM2220SZ Dual PNP Transistor, 20 mA, 36 V, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

36 V

Package Type

SOIC

Mounting Type

Surface Mount

Transistor Configuration

Isolated

Maximum Collector Base Voltage

36 V

Pin Count

8

Number of Elements per Chip

2

Maximum Operating Temperature

+85 °C

Dimensions

1.5 x 5 x 4mm

Product details

Matched Dual & Quad Transistors, Analog Devices

Bipolar Transistors, Analog Devices