Ansell White Nylon Cut Resistant Work Gloves, Size 6, Polyurethane Coating

RS Stock No.: 248-5192Brand: AnsellManufacturers Part No.: 11644060
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Ansell

Glove Size

6

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 2016

4342B

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansell White Nylon Cut Resistant Work Gloves, Size 6, Polyurethane Coating

P.O.A.

Ansell White Nylon Cut Resistant Work Gloves, Size 6, Polyurethane Coating
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ansell

Glove Size

6

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 2016

4342B

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No