Technical documents
Specifications
Brand
AnsellGlove Size
9, Large
Primary Glove Application
Special Purpose
Glove Material
Polycotton
Main Colour of Glove
Blue
Glove Coating
Nitrile
Number of Gloves
6
EN388 Abrasion
3
EN388 Blade
1
EN388 Tear
1
EN388 Puncture
1
Range
Hynit
Country of Origin
Sri Lanka
Product details
Ansell
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ansell Hynit Blue Polycotton Special Purpose Reusable Gloves, Size 9, Large, Nitrile Coating
1
P.O.A.
Ansell Hynit Blue Polycotton Special Purpose Reusable Gloves, Size 9, Large, Nitrile Coating
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
AnsellGlove Size
9, Large
Primary Glove Application
Special Purpose
Glove Material
Polycotton
Main Colour of Glove
Blue
Glove Coating
Nitrile
Number of Gloves
6
EN388 Abrasion
3
EN388 Blade
1
EN388 Tear
1
EN388 Puncture
1
Range
Hynit
Country of Origin
Sri Lanka
Product details
Ansell
You may be interested in