Ansell LED Downlight, 220/240 V, 136 x 25 mm, 10 W

RS Stock No.: 289-2239Brand: AnsellManufacturers Part No.: AFRLED125/CW
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Brand

Ansell

Lamp Type

LED

Type

Downlight

Voltage Rating

220/240 V

Length

136 mm

Dimensions

136 x 25 mm

Wattage

10 W

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansell LED Downlight, 220/240 V, 136 x 25 mm, 10 W

P.O.A.

Ansell LED Downlight, 220/240 V, 136 x 25 mm, 10 W
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ansell

Lamp Type

LED

Type

Downlight

Voltage Rating

220/240 V

Length

136 mm

Dimensions

136 x 25 mm

Wattage

10 W

Country of Origin

China