Technical documents
Specifications
Brand
AnsellProduct details
Supported Heavy Duty Nitrile Gloves
Textile interior supports a heavy duty green nitrile rubber surface to give extended protection against a wide variety of chemicals, particularly hydrocarbon derivatives.
Resists perforation
Tough and hardwearing
Gauntlet cuff
Size: 10.5
Standards
EN388 4123, EN374, EN374
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsellProduct details
Supported Heavy Duty Nitrile Gloves
Textile interior supports a heavy duty green nitrile rubber surface to give extended protection against a wide variety of chemicals, particularly hydrocarbon derivatives.
Resists perforation
Tough and hardwearing
Gauntlet cuff
Size: 10.5
Standards
EN388 4123, EN374, EN374
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).