Technical documents
Specifications
Brand
AnsmannPlug Type
EURO
Input Voltage
230V ac
Number of Charge Stages
3
Dimensions
122 x 60 x 76mm
Weight
1kg
Country of Origin
China
You may be interested in
Ansmann ALCT 6-24/2 Battery Charger For 12V, 24 V, 6 V, Lead Acid 2 A with UK, EU plugBrand: Ansmann
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Ansmann Battery Charger For with EURO plug
1
P.O.A.
Ansmann Battery Charger For with EURO plug
Stock information temporarily unavailable.
1
You may be interested in
Ansmann ALCT 6-24/2 Battery Charger For 12V, 24 V, 6 V, Lead Acid 2 A with UK, EU plugBrand: Ansmann
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
AnsmannPlug Type
EURO
Input Voltage
230V ac
Number of Charge Stages
3
Dimensions
122 x 60 x 76mm
Weight
1kg
Country of Origin
China
You may be interested in
Ansmann ALCT 6-24/2 Battery Charger For 12V, 24 V, 6 V, Lead Acid 2 A with UK, EU plugBrand: Ansmann
P.O.A.Each (ex VAT)
