Ansmann Portable Car Power Adapter, 12 → 13.8V dc Input, 15 → 20 V dc, 22 → 24 V dc Output Female

RS Stock No.: 610-6766Brand: AnsmannManufacturers Part No.: 5711003
brand-logo
View all in Car Chargers

Technical documents

Specifications

Brand

Ansmann

Input Voltage

12 → 13.8V dc

Output Voltage

15 → 20 V dc, 22 → 24 V dc

Output Power Continuous

120W

Output Connection Type

Female Coaxial Plug

Output Current

5 A, 6 A

Length

139mm

Width

68mm

Depth

34mm

Weight

380g

Minimum Temperature

0°C

Maximum Temperature

+25°C

Stock information temporarily unavailable.

P.O.A.

Ansmann Portable Car Power Adapter, 12 → 13.8V dc Input, 15 → 20 V dc, 22 → 24 V dc Output Female

P.O.A.

Ansmann Portable Car Power Adapter, 12 → 13.8V dc Input, 15 → 20 V dc, 22 → 24 V dc Output Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Ansmann

Input Voltage

12 → 13.8V dc

Output Voltage

15 → 20 V dc, 22 → 24 V dc

Output Power Continuous

120W

Output Connection Type

Female Coaxial Plug

Output Current

5 A, 6 A

Length

139mm

Width

68mm

Depth

34mm

Weight

380g

Minimum Temperature

0°C

Maximum Temperature

+25°C