Technical documents
Specifications
Brand
AnsmannChemistries Charged
NiCd, NiMH
Number of Cells Charged
4 → 10
Plug Type
AUS, EURO, UK, USA
Input Voltage
100 → 240 V ac, 12 → 24 V dc
Output Connectors
Plug
Dimensions
60 x 48 x 105mm
Weight
280g
Country of Origin
China
You may be interested in
Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 10 Cell with AUS, EU, UK, USA plugBrand: Ansmann
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ansmann Battery Pack Charger For NiCd, NiMH 4 → 10 Cell with AUS, EURO, UK, USA plug
1
P.O.A.
Ansmann Battery Pack Charger For NiCd, NiMH 4 → 10 Cell with AUS, EURO, UK, USA plug
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 14 | P.O.A. |
15+ | P.O.A. |
You may be interested in
Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 10 Cell with AUS, EU, UK, USA plugBrand: Ansmann
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
AnsmannChemistries Charged
NiCd, NiMH
Number of Cells Charged
4 → 10
Plug Type
AUS, EURO, UK, USA
Input Voltage
100 → 240 V ac, 12 → 24 V dc
Output Connectors
Plug
Dimensions
60 x 48 x 105mm
Weight
280g
Country of Origin
China
You may be interested in
Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 10 Cell with AUS, EU, UK, USA plugBrand: Ansmann
P.O.A.Each (ex VAT)