Technical documents
Specifications
Brand
AnsmannChemistries Charged
NiCd, NiMH
Number of Cells Charged
1 → 10
Plug Type
AUS, EURO, UK, USA
Input Voltage
100 → 240V ac
Output Connectors
Plug
Dimensions
62 x 48 x 118mm
Weight
350g
Country of Origin
China
Product details
NiCd/NiMH Battery Pack Chargers - ACS410,ACS110 & ACS410P
Automatic battery pack size detection (4.8 to 12V: ACS410/ACS410P) and (1.2V to 12V: ACS110)
Micro-controlled cycle provides optimum charging and battery pack life
Optional pre-discharge facility
Test phase detects and displays faulty packs
Ultra-quick charging with -ΔV "end of charge" detection
Safety timer to cut fast charge if battery pack is faulty and does not trigger -ΔV detection
Trickle charge final stage to maintain full charge
Reverse connection protection
Changeable output polarity
Enhanced discharge function (ACS110)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
AnsmannChemistries Charged
NiCd, NiMH
Number of Cells Charged
1 → 10
Plug Type
AUS, EURO, UK, USA
Input Voltage
100 → 240V ac
Output Connectors
Plug
Dimensions
62 x 48 x 118mm
Weight
350g
Country of Origin
China
Product details
NiCd/NiMH Battery Pack Chargers - ACS410,ACS110 & ACS410P
Automatic battery pack size detection (4.8 to 12V: ACS410/ACS410P) and (1.2V to 12V: ACS110)
Micro-controlled cycle provides optimum charging and battery pack life
Optional pre-discharge facility
Test phase detects and displays faulty packs
Ultra-quick charging with -ΔV "end of charge" detection
Safety timer to cut fast charge if battery pack is faulty and does not trigger -ΔV detection
Trickle charge final stage to maintain full charge
Reverse connection protection
Changeable output polarity
Enhanced discharge function (ACS110)