Ansmann AC/DC Adapter

RS Stock No.: 494-5503Brand: ANSMANNManufacturers Part No.: 8294066
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Ansmann

Maximum Temperature

+40°C

Input Connector

IEC 320

Number of Outputs

1

Cable Length

2000mm

Minimum Temperature

0°C

Product details

35W Adaptor

External switch mode power supply
Output voltage selectable from 5 to 24Vdc in 1V increments
Twenty voltage selection jumpers supplied
2 metres (approx.) output lead with polarity inverter and set of 8 connectors
Fully regulated output
Overload, overheat and short circuit protection
Double insulation and protection to IP40

Approvals

ETL listed for Canada & US

Standards

EN60950, UL1950 & C22.2 No 950, EN55011, EN55082, EN61000-3-2 & EN61000-3-3

View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

Ansmann AC/DC Adapter

P.O.A.

Ansmann AC/DC Adapter

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Ansmann

Maximum Temperature

+40°C

Input Connector

IEC 320

Number of Outputs

1

Cable Length

2000mm

Minimum Temperature

0°C

Product details

35W Adaptor

External switch mode power supply
Output voltage selectable from 5 to 24Vdc in 1V increments
Twenty voltage selection jumpers supplied
2 metres (approx.) output lead with polarity inverter and set of 8 connectors
Fully regulated output
Overload, overheat and short circuit protection
Double insulation and protection to IP40

Approvals

ETL listed for Canada & US

Standards

EN60950, UL1950 & C22.2 No 950, EN55011, EN55082, EN61000-3-2 & EN61000-3-3