Technical documents
Specifications
Brand
AnsmannPlug Type
EURO
Input Voltage
220 → 240V ac
Number of Charge Stages
4
Dimensions
184 x 62 x 43.5mm
Country of Origin
China
P.O.A.
Ansmann Battery Charger For with EURO plug
1
P.O.A.
Ansmann Battery Charger For with EURO plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AnsmannPlug Type
EURO
Input Voltage
220 → 240V ac
Number of Charge Stages
4
Dimensions
184 x 62 x 43.5mm
Country of Origin
China
