Technical documents
Specifications
Brand
AnsmannChemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
2.5A
Plug Type
AUS, EURO, UK, USA
Number of Batteries Charged
1
Input Voltage
100 → 240V ac
Batteries Included
No
Number of Charge Stages
2
Weight
380g
Country of Origin
China
Product details
Ansmann Plug-in Lead Acid Charger
2 step charge control
Wide range voltage input for worldwide use
Bicolour LED charging status indicator
Electronic protection against short circuit and wrong polarity
For cyclic and parallel operation
Dimensions: 62x118x47mm
IP20 rating
Supplied with
Interchangeable UK, Euro, US and Australian style mains plugs
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AnsmannChemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
2.5A
Plug Type
AUS, EURO, UK, USA
Number of Batteries Charged
1
Input Voltage
100 → 240V ac
Batteries Included
No
Number of Charge Stages
2
Weight
380g
Country of Origin
China
Product details
Ansmann Plug-in Lead Acid Charger
2 step charge control
Wide range voltage input for worldwide use
Bicolour LED charging status indicator
Electronic protection against short circuit and wrong polarity
For cyclic and parallel operation
Dimensions: 62x118x47mm
IP20 rating
Supplied with
Interchangeable UK, Euro, US and Australian style mains plugs
