Technical Documents
Specifications
Brand
APCModel Number
SRV2KIL-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
2000VA
Output Voltage
230V
Input Voltage
285V
Mount Type
Tower
Backup Time
21min
Power
1.8kW
Number of Outlets
4
Length
336mm
Depth
425mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
335mm
Series
Easy UPS SRV
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV2KIL-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
2000VA
Output Voltage
230V
Input Voltage
285V
Mount Type
Tower
Backup Time
21min
Power
1.8kW
Number of Outlets
4
Length
336mm
Depth
425mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
335mm
Series
Easy UPS SRV
Country of Origin
China