Technical Documents
Specifications
Brand
APCModel Number
SRV5KRIRK
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
5000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Rack
Backup Time
5min
Power
5kW
Number of Outlets
1
Length
173mm
Depth
710mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver consistent and clean power for critical IT and industrial applications. It ensures reliable backup during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV5KRIRK
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
5000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Rack
Backup Time
5min
Power
5kW
Number of Outlets
1
Length
173mm
Depth
710mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver consistent and clean power for critical IT and industrial applications. It ensures reliable backup during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.