Technical Documents
Specifications
Brand
APCModel Number
SRV6KI
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
6000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Tower
Power
6000W
Backup Time
4min
Number of Outlets
1
Standards/Approvals
EN/IEC 62040-2:2018
Width
190mm
Series
Easy UPS SRV
Length
685mm
Depth
374mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV6KI
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
6000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Tower
Power
6000W
Backup Time
4min
Number of Outlets
1
Standards/Approvals
EN/IEC 62040-2:2018
Width
190mm
Series
Easy UPS SRV
Length
685mm
Depth
374mm
Country of Origin
China