Technical Documents
Specifications
Brand
APCModel Number
SRV6KIL
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
6000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Tower
Backup Time
6min
Power
6kW
Number of Outlets
1
Length
368mm
Depth
485mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
380mm
Series
Easy UPS SRV
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV6KIL
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
6000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Tower
Backup Time
6min
Power
6kW
Number of Outlets
1
Length
368mm
Depth
485mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
380mm
Series
Easy UPS SRV
Country of Origin
China