APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1000VA (670W)

RS Stock No.: 689-9095Brand: APCManufacturers Part No.: SUA1000I
brand-logo

Technical documents

Specifications

Brand

APC

Power Rating

670W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

10

Type

Line Interactive

Length

216mm

Width

170mm

Depth

439mm

Plug Type

C14

Product details

APC Smart-UPS

Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices

High efficiency at low, medium and high load levels Available in a variety of form factors (tower, rack mount)Additional manageability options are available through the Smart-Slot interfaceThe entry level Smart-UPS SC is an economical choice for small and medium businesses looking to protect small switches, networking devices and point-of-sale (POS) equipment.

Supplied with

CD with software, Documentation CD, Rack Mounting brackets, Smart UPS signalling RS-232 cable, USB cable, User Manual

APC Line Interactive

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1000VA (670W)

P.O.A.

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1000VA (670W)
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

APC

Power Rating

670W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

10

Type

Line Interactive

Length

216mm

Width

170mm

Depth

439mm

Plug Type

C14

Product details

APC Smart-UPS

Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices

High efficiency at low, medium and high load levels Available in a variety of form factors (tower, rack mount)Additional manageability options are available through the Smart-Slot interfaceThe entry level Smart-UPS SC is an economical choice for small and medium businesses looking to protect small switches, networking devices and point-of-sale (POS) equipment.

Supplied with

CD with software, Documentation CD, Rack Mounting brackets, Smart UPS signalling RS-232 cable, USB cable, User Manual

APC Line Interactive