Technical documents
Specifications
Brand
ApemActuator Type
Vertical
Contact Configuration
SPST
Contact Current Rating
1 mA @ 5 V dc
Mechanical Life
100000Operations
Operating Force
40 N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-10 → +60°C
Stock information temporarily unavailable.
P.O.A.
APEM Micro Switch, Vertical, SPST 1 mA @ 5 V dc, -10 → +60°C
5
P.O.A.
APEM Micro Switch, Vertical, SPST 1 mA @ 5 V dc, -10 → +60°C
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
ApemActuator Type
Vertical
Contact Configuration
SPST
Contact Current Rating
1 mA @ 5 V dc
Mechanical Life
100000Operations
Operating Force
40 N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-10 → +60°C
