APEM 10 Way PCB DIP Switch SPST, Piano Actuator

RS Stock No.: 692-6908Brand: ApemManufacturers Part No.: DPL10V
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Apem

Number of Positions

10

Mounting Type

PCB

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

DP/DPL Series Piano DIP Switches

A range of PCB SPST DIP switches. DP series have short keys and DPL are the long key type

Upto 10 way
Operation force 400gf max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating

You may be interested in
APEM Piano Rotary Coded DIP Switch
P.O.A.Each (In a Tube of 17) (ex VAT)
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

APEM 10 Way PCB DIP Switch SPST, Piano Actuator

P.O.A.

APEM 10 Way PCB DIP Switch SPST, Piano Actuator

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in
APEM Piano Rotary Coded DIP Switch
P.O.A.Each (In a Tube of 17) (ex VAT)

Technical documents

Specifications

Brand

Apem

Number of Positions

10

Mounting Type

PCB

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

DP/DPL Series Piano DIP Switches

A range of PCB SPST DIP switches. DP series have short keys and DPL are the long key type

Upto 10 way
Operation force 400gf max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating

You may be interested in
APEM Piano Rotary Coded DIP Switch
P.O.A.Each (In a Tube of 17) (ex VAT)