Technical Documents
Specifications
Brand
ApemNumber of Positions
6
Mounting Type
PCB
Contact Material
Gold over Nickel Plated Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
50 mA@ 24 V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical Documents
Specifications
Brand
ApemNumber of Positions
6
Mounting Type
PCB
Contact Material
Gold over Nickel Plated Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
50 mA@ 24 V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Country of Origin
China