Technical Documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
200 mA@ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S452LOY
Terminal Type
Solder
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
200 mA@ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S452LOY
Terminal Type
Solder