Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm

RS Stock No.: 378-6656Brand: Apem
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.6mm

Actuator Colour

Red

Actuator Type

Button

Contact Current Rating

50 mA @ 12 V dc

Operating Force

2.55 N

Product details

Tactile

You may be interested in
View all in Tactile Switches

Stock information temporarily unavailable.

P.O.A.

Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm

P.O.A.

Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm

Stock information temporarily unavailable.

quantityUnit price
20 - 80P.O.A.
100 - 180P.O.A.
200 - 480P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.6mm

Actuator Colour

Red

Actuator Type

Button

Contact Current Rating

50 mA @ 12 V dc

Operating Force

2.55 N

Product details

Tactile

You may be interested in