Technical documents
Specifications
Brand
ApemKeypad Layout
4 x 4
Number Of Keys
16
Illuminated
Yes
IP Rating
IP65
Mechanical Life Per Key
1000000Operations
Actuator Material
Stainless Steel
Depth Behind Panel
10mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Maximum Operating Temperature
+70°C
Country of Origin
Italy
P.O.A.
APEM IP65 16 Key Illuminated Stainless Steel Keypad
1
P.O.A.
APEM IP65 16 Key Illuminated Stainless Steel Keypad
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
ApemKeypad Layout
4 x 4
Number Of Keys
16
Illuminated
Yes
IP Rating
IP65
Mechanical Life Per Key
1000000Operations
Actuator Material
Stainless Steel
Depth Behind Panel
10mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Maximum Operating Temperature
+70°C
Country of Origin
Italy
