Tactile Switch, SPST 50 mA @ 24 V dc

RS Stock No.: 652-0550Brand: ApemManufacturers Part No.:
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Operating Force

2.5 N

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +160°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+160°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Tactile Switch, SPST 50 mA @ 24 V dc

P.O.A.

Tactile Switch, SPST 50 mA @ 24 V dc

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Operating Force

2.5 N

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +160°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+160°C

You may be interested in