Technical documents
Specifications
Brand
AralditeTrade Name
Araldite 2021
Application
Filling
Material Compatibility
Composite, Metal, Plastic
Colour
Yellow
Acrylic Type
Methacrylate
Product Form
Liquid
Package Size
400 ml
Shear Strength
22 N/mm²
Viscosity Measurement
45000cP/s
Maximum Operating Temperature
+100°C
Operating Temperature Range
Maximum of +100 °C
Country of Origin
United Kingdom
Product details
2021 - Rapid Curing, Toughened Multi-Purpose
Resistance properties:-,Chemical - Good,Heat - Excellent,Water - Good,Impact - Excellent
Colour - Pale yellowHigh sheer and peel strengthsVery fast curing, good gap filling qualitiesSuitable for service at temperature up to 100°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
AralditeTrade Name
Araldite 2021
Application
Filling
Material Compatibility
Composite, Metal, Plastic
Colour
Yellow
Acrylic Type
Methacrylate
Product Form
Liquid
Package Size
400 ml
Shear Strength
22 N/mm²
Viscosity Measurement
45000cP/s
Maximum Operating Temperature
+100°C
Operating Temperature Range
Maximum of +100 °C
Country of Origin
United Kingdom
Product details
2021 - Rapid Curing, Toughened Multi-Purpose
Resistance properties:-,Chemical - Good,Heat - Excellent,Water - Good,Impact - Excellent
Colour - Pale yellowHigh sheer and peel strengthsVery fast curing, good gap filling qualitiesSuitable for service at temperature up to 100°C