Technical documents
Specifications
Brand
AralditeMaterial Compatibility
Metal
Colour
Brown
Package Type
Tub
Package Size
81 g
Setting Time
14 min @ 20°C (Fluid Paste), 6 min @ 20°C (Filler Putty)
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+150°C
Trade Name
Araldite
Cure Time
12 h
Operating Temperature Range
-20 → +150 °C
Country of Origin
United Kingdom
Product details
Araldite® Metal Repair
Araldite® Metal Repair is a two-component polyester synthetic metal adhesive which is ideal for use as synthetic metal to make repair works. Once applied and dried, Araldite® Metal Repair can be cut, machined, drilled, tapped, filed and painted just like metal.
Applications:
Cold welding
Machinable
Fills cracks, splits and holes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AralditeMaterial Compatibility
Metal
Colour
Brown
Package Type
Tub
Package Size
81 g
Setting Time
14 min @ 20°C (Fluid Paste), 6 min @ 20°C (Filler Putty)
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+150°C
Trade Name
Araldite
Cure Time
12 h
Operating Temperature Range
-20 → +150 °C
Country of Origin
United Kingdom
Product details
Araldite® Metal Repair
Araldite® Metal Repair is a two-component polyester synthetic metal adhesive which is ideal for use as synthetic metal to make repair works. Once applied and dried, Araldite® Metal Repair can be cut, machined, drilled, tapped, filed and painted just like metal.
Applications:
Cold welding
Machinable
Fills cracks, splits and holes
