ARC GROUP 1.5 m Test Lead Extension Reel Extension Lead, 230V, IP44

RS Stock No.: 671-448Brand: ARC GROUPManufacturers Part No.: ET5PSK
brand-logo

Technical documents

Specifications

Product Type

Test Lead Extension Reel

Cable Length

1.5m

Current

16A

IP Rating

IP44

Voltage

230V

Jacket Material

Thermoplastic

Sub Type

Extension Lead

Standards/Approvals

CE

Colour

Black

Series

ET5PSK

Jacket Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ARC GROUP 1.5 m Test Lead Extension Reel Extension Lead, 230V, IP44

P.O.A.

ARC GROUP 1.5 m Test Lead Extension Reel Extension Lead, 230V, IP44

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Test Lead Extension Reel

Cable Length

1.5m

Current

16A

IP Rating

IP44

Voltage

230V

Jacket Material

Thermoplastic

Sub Type

Extension Lead

Standards/Approvals

CE

Colour

Black

Series

ET5PSK

Jacket Colour

Black

Country of Origin

China