ARC GROUP 5 m Test Lead Extension Reel Extension Lead, 230V, IP44
Technical documents
Specifications
Brand
ARC GROUPProduct Type
Test Lead Extension Reel
Cable Length
5m
Current
16A
Mains Plug Type
Plug-In
IP Rating
IP44
Voltage
230V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
Black
Series
RN15-5
Jacket Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
ARC GROUP 5 m Test Lead Extension Reel Extension Lead, 230V, IP44
1
P.O.A.
ARC GROUP 5 m Test Lead Extension Reel Extension Lead, 230V, IP44
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ARC GROUPProduct Type
Test Lead Extension Reel
Cable Length
5m
Current
16A
Mains Plug Type
Plug-In
IP Rating
IP44
Voltage
230V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
Black
Series
RN15-5
Jacket Colour
Black
Country of Origin
China