ARC GROUP 5 m Test Lead Extension Reel Extension Lead, 230V, IP44

RS Stock No.: 671-430Brand: ARC GROUPManufacturers Part No.: RNIP255
brand-logo

Technical documents

Specifications

Product Type

Test Lead Extension Reel

Cable Length

5m

Current

16A

Mains Plug Type

Plug-In

IP Rating

IP44

Voltage

230V

Sub Type

Extension Lead

Standards/Approvals

CE

Colour

Black

Series

RNIP255

Jacket Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ARC GROUP 5 m Test Lead Extension Reel Extension Lead, 230V, IP44

P.O.A.

ARC GROUP 5 m Test Lead Extension Reel Extension Lead, 230V, IP44

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Test Lead Extension Reel

Cable Length

5m

Current

16A

Mains Plug Type

Plug-In

IP Rating

IP44

Voltage

230V

Sub Type

Extension Lead

Standards/Approvals

CE

Colour

Black

Series

RNIP255

Jacket Colour

Black

Country of Origin

China