Arcol Ohmite 220kΩ Silicone Ceramic Resistor 2W ±10% OY224KE

RS Stock No.: 126-0430Brand: Arcol OhmiteManufacturers Part No.: OY224KE
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

220kΩ

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Temperature Coefficient

Minimum of -1300ppm/°C

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors

You may be interested in
KOA 220kΩ Ceramic Resistor 2W ±10% PCF2C224K
P.O.A.Each (In a Pack of 20) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol Ohmite 220kΩ Silicone Ceramic Resistor 2W ±10% OY224KE

P.O.A.

Arcol Ohmite 220kΩ Silicone Ceramic Resistor 2W ±10% OY224KE
Stock information temporarily unavailable.
You may be interested in
KOA 220kΩ Ceramic Resistor 2W ±10% PCF2C224K
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Resistance

220kΩ

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Temperature Coefficient

Minimum of -1300ppm/°C

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors

You may be interested in
KOA 220kΩ Ceramic Resistor 2W ±10% PCF2C224K
P.O.A.Each (In a Pack of 20) (ex VAT)