Arcol, 100Ω 45W Wire Wound Fixed Resistor 503SP101KG2 ±10%

RS Stock No.: 194-5248Brand: ArcolManufacturers Part No.: 503SP101KG2
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

100Ω

Power Rating

45W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.08%

Dimensions

25.4 x 38.1mm

Overall Diameter

25.4mm

Overall Length

38.1mm

Country of Origin

Mexico

View all in Chassis Mount Resistors

Stock information temporarily unavailable.

P.O.A.

Arcol, 100Ω 45W Wire Wound Fixed Resistor 503SP101KG2 ±10%

P.O.A.

Arcol, 100Ω 45W Wire Wound Fixed Resistor 503SP101KG2 ±10%

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Arcol

Resistance

100Ω

Power Rating

45W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.08%

Dimensions

25.4 x 38.1mm

Overall Diameter

25.4mm

Overall Length

38.1mm

Country of Origin

Mexico