Arcol 1.2kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP06031K2BE

RS Stock No.: 668-8338Brand: ArcolManufacturers Part No.: ACPP06031K2BE
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

1.2kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 1.2kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP06031K2BE

P.O.A.

Arcol 1.2kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP06031K2BE
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Arcol

Resistance

1.2kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China