Technical documents
Specifications
Brand
ArcolResistance
4.3kΩ
Technology
Metal Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Arcol 4.3kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP06034K3BE
5
P.O.A.
Arcol 4.3kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP06034K3BE
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
4.3kΩ
Technology
Metal Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Country of Origin
China