Technical documents
Specifications
Brand
ArcolResistance
110Ω
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Country of Origin
China
Product details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Arcol 110Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP0805110RBE
5
P.O.A.
Arcol 110Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP0805110RBE
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
110Ω
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Country of Origin
China
Product details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%