Technical documents
Specifications
Brand
ArcolResistance
15kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Country of Origin
China
P.O.A.
Arcol 15kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP080515KBE
5
P.O.A.
Arcol 15kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP080515KBE
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
15kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Country of Origin
China
