Arcol 2kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP08052K0BE

RS Stock No.: 668-8628Brand: ArcolManufacturers Part No.: ACPP08052K0BE
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

2kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm

Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 2kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP08052K0BE

P.O.A.

Arcol 2kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP08052K0BE
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Arcol

Resistance

2kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm

Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%