Arcol 390Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP0805390RBE

RS Stock No.: 668-8659Brand: ArcolManufacturers Part No.: ACPP0805390RBE
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

390Ω

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 390Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP0805390RBE

P.O.A.

Arcol 390Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP0805390RBE
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Arcol

Resistance

390Ω

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Country of Origin

China