Technical documents
Specifications
Brand
ArcolResistance
5.1kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
5.1kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%