Arcol 10Ω Thick Film Resistor 100W ±5% AP101 10R J 100PPM

RS Stock No.: 810-1154Brand: ArcolManufacturers Part No.: AP101 10R J 100PPM
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

10Ω

Power Rating

100W

Tolerance

±5%

Package/Case

TO-247

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Country of Origin

China

You may be interested in

P.O.A.

Arcol 10Ω Thick Film Resistor 100W ±5% AP101 10R J 100PPM

P.O.A.

Arcol 10Ω Thick Film Resistor 100W ±5% AP101 10R J 100PPM

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Arcol

Resistance

10Ω

Power Rating

100W

Tolerance

±5%

Package/Case

TO-247

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Country of Origin

China

You may be interested in