Arcol 1.5kΩ Fixed Resistor 100W ±5% AP101 1K5 J 100PPM

RS Stock No.: 166-4787Brand: ArcolManufacturers Part No.: AP101 1K5 J 100PPM
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

1.5kΩ

Power Rating

100W

Tolerance

±5%

Series

AP101

Package/Case

TO-247

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Country of Origin

China

Product details

AP101 Series 100W TO-247 High Power Resistors

The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 1.5kΩ Fixed Resistor 100W ±5% AP101 1K5 J 100PPM

P.O.A.

Arcol 1.5kΩ Fixed Resistor 100W ±5% AP101 1K5 J 100PPM
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Arcol

Resistance

1.5kΩ

Power Rating

100W

Tolerance

±5%

Series

AP101

Package/Case

TO-247

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Country of Origin

China

Product details

AP101 Series 100W TO-247 High Power Resistors

The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink