Arcol 600mΩ Fixed Resistor 100W ±5% AP101 R6 J

RS Stock No.: 166-4809Brand: ArcolManufacturers Part No.: AP101 R6 J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

600mΩ

Power Rating

100W

Tolerance

±5%

Series

AP101

Package/Case

TO-247

Maximum Operating Temperature

+175°C

Lead Pitch

10.42mm

Minimum Operating Temperature

-65°C

Country of Origin

China

Product details

AP101 Series 100W TO-247 High Power Resistors

The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 600mΩ Fixed Resistor 100W ±5% AP101 R6 J

P.O.A.

Arcol 600mΩ Fixed Resistor 100W ±5% AP101 R6 J
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Arcol

Resistance

600mΩ

Power Rating

100W

Tolerance

±5%

Series

AP101

Package/Case

TO-247

Maximum Operating Temperature

+175°C

Lead Pitch

10.42mm

Minimum Operating Temperature

-65°C

Country of Origin

China

Product details

AP101 Series 100W TO-247 High Power Resistors

The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink