Arcol 10Ω Non-Inductive Film Resistor 20W ±5% AP821 10R J 100PPM

RS Stock No.: 166-4693Brand: ArcolManufacturers Part No.: AP821 10R J 100PPM
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

10Ω

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.34mm

Country of Origin

China

Product details

AP821 Series 20 Watts TO-220 High Power Resistors

The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 10Ω Non-Inductive Film Resistor 20W ±5% AP821 10R J 100PPM

P.O.A.

Arcol 10Ω Non-Inductive Film Resistor 20W ±5% AP821 10R J 100PPM
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Arcol

Resistance

10Ω

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.34mm

Country of Origin

China

Product details

AP821 Series 20 Watts TO-220 High Power Resistors

The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case