Arcol 68Ω Thick Film Resistor 35W ±5% AP836 68R J 100PPM

RS Stock No.: 810-1072Brand: ArcolManufacturers Part No.: AP836 68R J 100PPM
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

68Ω

Power Rating

35W

Tolerance

±5%

Technology

Thick Film

Series

AP836

Package/Case

TO-220

Maximum Operating Temperature

+105°C

Temperature Coefficient

±100ppm/°C

Lead Pitch

5.33mm

Minimum Operating Temperature

-65°C

Product details

AP836 Series 35 Watts TO-220 High Power Resistors

The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 68Ω Thick Film Resistor 35W ±5% AP836 68R J 100PPM
Select packaging type

P.O.A.

Arcol 68Ω Thick Film Resistor 35W ±5% AP836 68R J 100PPM
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Arcol

Resistance

68Ω

Power Rating

35W

Tolerance

±5%

Technology

Thick Film

Series

AP836

Package/Case

TO-220

Maximum Operating Temperature

+105°C

Temperature Coefficient

±100ppm/°C

Lead Pitch

5.33mm

Minimum Operating Temperature

-65°C

Product details

AP836 Series 35 Watts TO-220 High Power Resistors

The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case