Technical documents
Specifications
Brand
ArcolResistance
10Ω
Tolerance
±5%
Power Rating
20W
Temperature Coefficient
±50ppm/°C
Series
AP725
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
United Kingdom
Product details
20W AP725 Series ( TO263 package )
This novel surface mount power resistor in a TO263 style (D pak) will
dissipate 20W subject to the case temperature being between,
- 55°C and +25°C. It can be soldered or clipped to the board.
Non-Inductive - Surface Mount Package
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
10Ω
Tolerance
±5%
Power Rating
20W
Temperature Coefficient
±50ppm/°C
Series
AP725
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
United Kingdom
Product details
20W AP725 Series ( TO263 package )
This novel surface mount power resistor in a TO263 style (D pak) will
dissipate 20W subject to the case temperature being between,
- 55°C and +25°C. It can be soldered or clipped to the board.