Arcol 2Ω SMD Resistor ±5% 20W - ASP7252RF

RS Stock No.: 668-8271Brand: ArcolManufacturers Part No.: ASP7252RF
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

Tolerance

±5%

Power Rating

20W

Temperature Coefficient

±100ppm/°C

Series

AP725

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United Kingdom

Product details

20W AP725 Series ( TO263 package )

This novel surface mount power resistor in a TO263 style (D pak) will
dissipate 20W subject to the case temperature being between,
- 55°C and +25°C. It can be soldered or clipped to the board.

Non-Inductive - Surface Mount Package

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 2Ω SMD Resistor ±5% 20W - ASP7252RF

P.O.A.

Arcol 2Ω SMD Resistor ±5% 20W - ASP7252RF
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Arcol

Resistance

Tolerance

±5%

Power Rating

20W

Temperature Coefficient

±100ppm/°C

Series

AP725

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United Kingdom

Product details

20W AP725 Series ( TO263 package )

This novel surface mount power resistor in a TO263 style (D pak) will
dissipate 20W subject to the case temperature being between,
- 55°C and +25°C. It can be soldered or clipped to the board.

Non-Inductive - Surface Mount Package