Technical documents
Specifications
Brand
ArcolResistance
15.8kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Arcol 15.8kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA020715K8BTA015
5
P.O.A.
Arcol 15.8kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA020715K8BTA015
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
15.8kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details