Technical documents
Specifications
Brand
ArcolResistance
23.7kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
ArcolResistance
23.7kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W