Technical documents
Specifications
Brand
ArcolResistance
2.1kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Maximum Operating Temperature
+125°C
Temperature Coefficient
±15ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Arcol 2.1kΩ Metal Film Metal Film Resistor 0.25W ±0.1% MRA02072K1BTA015
Select packaging type
5
P.O.A.
Arcol 2.1kΩ Metal Film Metal Film Resistor 0.25W ±0.1% MRA02072K1BTA015
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
2.1kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Maximum Operating Temperature
+125°C
Temperature Coefficient
±15ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details